There are no models available for this part yet.
Overview of PLT0805Z1302LBTS by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PLT0805Z1302LBTS by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLT0805Z1302LBTS-ND
|
DigiKey | RES SMD 13K OHM 0.01% 1/4W 0805 Min Qty: 100 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3136 | Buy Now |
CAD Models for PLT0805Z1302LBTS by Vishay Thin Film
Part Data Attributes for PLT0805Z1302LBTS by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
FALME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
100 V
|
Alternate Parts for PLT0805Z1302LBTS
This table gives cross-reference parts and alternative options found for PLT0805Z1302LBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1302LBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z1302LST5 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 13000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z1302LBTS vs PLT0805Z1302LST5 |
PLT0805Z1302LBTF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1302LBTS vs PLT0805Z1302LBTF |
PLT0805Z1302LST0 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1302LBTS vs PLT0805Z1302LST0 |
PLT0805Z1302LST1 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 13000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z1302LBTS vs PLT0805Z1302LST1 |
PLT0805Z1302LSTF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1302LBTS vs PLT0805Z1302LSTF |
PLT0805Z1302LBWP | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1302LBTS vs PLT0805Z1302LBWP |
PLT0805Z1302LSWS | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1302LBTS vs PLT0805Z1302LSWS |
PLT0805Z1302LST0 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 13000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z1302LBTS vs PLT0805Z1302LST0 |
PLT0805Z1302LSWS | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 13000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z1302LBTS vs PLT0805Z1302LSWS |
PLT0805Z1302LBTI | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1302LBTS vs PLT0805Z1302LBTI |