-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z2001AST5
|
Avnet Americas | Res Thin Film 0805 2K Ohm 0.05% 1/4W ±5ppm/°C Molded SMD T/R - Tape and Reel (Alt: PLT0805Z2001AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$1.4580 / $3.2071 | Buy Now |
DISTI #
71-PLT0805Z2001AST5
|
Mouser Electronics | Thin Film Resistors - SMD 250mW 2kOHM 0.05% 0805 5PPM RoHS: Compliant | 949 |
|
$2.4000 / $4.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.4300 | Buy Now |
DISTI #
PLT0805Z2001AST5
|
TTI | Thin Film Resistors - SMD 250mW 2kOHM 0.05% 0805 5PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.4000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT0805Z2001AST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z2001AST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PLT0805Z2001AST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z2001AST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z2001AST1 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001AST1 |
PLT0805Z2001BBTF | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001BBTF |
PLT0805Z2001BST5 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001BST5 |
PLT0805Z2001BSTF | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001BSTF |
PLT0805Z2001ASTP | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001ASTP |
PLT0805Z2001BBTS | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001BBTS |
PLT0805Z2001ABTS | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001ABTS |
PLT0805Z2001BBT5 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001BBT5 |
PLT0805Z2001AST0 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001AST0 |
PLT0805Z2001ABT1 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2001AST5 vs PLT0805Z2001ABT1 |