Part Details for PLT0805Z2550BBWS by Vishay Intertechnologies
Overview of PLT0805Z2550BBWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z2550BBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z2550BBWS
|
Avnet Americas | Res Thin Film 0805 255Ohm 0.1% 1/4W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT0805Z2550BBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3500 / $3.3558 | Buy Now |
Part Details for PLT0805Z2550BBWS
PLT0805Z2550BBWS CAD Models
PLT0805Z2550BBWS Part Data Attributes
|
PLT0805Z2550BBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z2550BBWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 255ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z2550BBWS
This table gives cross-reference parts and alternative options found for PLT0805Z2550BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z2550BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z2550ABT5 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 255 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z2550BBWS vs PLT0805Z2550ABT5 |
PLT0805Z2550BSWS | Fixed Resistor, Thin Film, 0.25W, 255ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2550BBWS vs PLT0805Z2550BSWS |
PLT0805Z2550BBT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 255 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z2550BBWS vs PLT0805Z2550BBT5 |
PLT0805Z2550ABT5 | Fixed Resistor, Thin Film, 0.25W, 255ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2550BBWS vs PLT0805Z2550ABT5 |
PLT0805Z2550ABWS | Fixed Resistor, Thin Film, 0.25W, 255ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2550BBWS vs PLT0805Z2550ABWS |
PLT0805Z2550BSWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 255 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z2550BBWS vs PLT0805Z2550BSWS |
PLT0805Z2550BSWI | Fixed Resistor, Thin Film, 0.25W, 255ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2550BBWS vs PLT0805Z2550BSWI |
PLT0805Z2550ASTS | Fixed Resistor, Thin Film, 0.25W, 255ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2550BBWS vs PLT0805Z2550ASTS |
PLT0805Z2550BSTP | Fixed Resistor, Thin Film, 0.25W, 255ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2550BBWS vs PLT0805Z2550BSTP |
PLT0805Z2550BST1 | Fixed Resistor, Thin Film, 0.25W, 255ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2550BBWS vs PLT0805Z2550BST1 |