Part Details for PLT0805Z2611ASTP by Vishay Intertechnologies
Overview of PLT0805Z2611ASTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z2611ASTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z2611ASTP
|
Avnet Americas | Res Thin Film 0805 2.61kOhm 0.05% 1/4W ?5ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z2611ASTP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6250 / $4.5402 | Buy Now |
Part Details for PLT0805Z2611ASTP
PLT0805Z2611ASTP CAD Models
PLT0805Z2611ASTP Part Data Attributes
|
PLT0805Z2611ASTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z2611ASTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z2611ASTP
This table gives cross-reference parts and alternative options found for PLT0805Z2611ASTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z2611ASTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z2611ASTF | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611ASTF |
PLT0805Z2611ASWS | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611ASWS |
PLT0805Z2611ABT1 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611ABT1 |
PLT0805Z2611BBWS | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611BBWS |
PLT0805Z2611AST5 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611AST5 |
PLT0805Z2611BBT0 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611BBT0 |
PLT0805Z2611BST5 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611BST5 |
PLT0805Z2611ASTI | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611ASTI |
PLT0805Z2611BSTP | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611BSTP |
PLT0805Z2611BSWI | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2611ASTP vs PLT0805Z2611BSWI |