There are no models available for this part yet.
Overview of PLT0805Z5111ASTP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PLT0805Z5111ASTP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLT0805Z5111ASTP
|
Avnet Americas | Res Thin Film 0805 5.11kOhm 0.05% 1/4W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z5111ASTP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6250 / $4.5402 | Buy Now |
CAD Models for PLT0805Z5111ASTP by Vishay Intertechnologies
Part Data Attributes for PLT0805Z5111ASTP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FALME PROOF
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for PLT0805Z5111ASTP
This table gives cross-reference parts and alternative options found for PLT0805Z5111ASTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z5111ASTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z5111BBTF | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5111ASTP vs PLT0805Z5111BBTF |
PLT0805Z5111ABTS | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 5110 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z5111ASTP vs PLT0805Z5111ABTS |
PLT0805Z5111BSTI | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5111ASTP vs PLT0805Z5111BSTI |
PLT0805Z5111BSWS | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5111ASTP vs PLT0805Z5111BSWS |
PLT0805Z5111ASTI | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5111ASTP vs PLT0805Z5111ASTI |
PLT0805Z5111AST1 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 5110 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z5111ASTP vs PLT0805Z5111AST1 |
PLT0805Z5111AST5 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5111ASTP vs PLT0805Z5111AST5 |
PLT0805Z5111BSWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 5110 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z5111ASTP vs PLT0805Z5111BSWS |
PLT0805Z5111ABTF | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5111ASTP vs PLT0805Z5111ABTF |
PLT0805Z5111BST1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 5110 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z5111ASTP vs PLT0805Z5111BST1 |