Datasheets
PLT0805Z6041ASTS by:

Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP

Part Details for PLT0805Z6041ASTS by Vishay Intertechnologies

Overview of PLT0805Z6041ASTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PLT0805Z6041ASTS

Part # Distributor Description Stock Price Buy
DISTI # PLT0805Z6041ASTS
Avnet Americas Res Thin Film 0805 6.04kOhm 0.05% 1/4W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z6041ASTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $4.6133
  • 200 $4.4654
  • 400 $3.7075
  • 600 $2.8798
  • 800 $2.7863
  • 1,000 $1.9738
  • 10,000 $1.4580
$1.4580 / $4.6133 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 0
  • 100 $3.5000
$3.5000 Buy Now
DISTI # PLT0805Z6041ASTS
Avnet Americas Res Thin Film 0805 6.04kOhm 0.05% 1/4W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z6041ASTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $4.6133
  • 200 $4.4654
  • 400 $3.7075
  • 600 $2.8798
  • 800 $2.7863
  • 1,000 $1.9738
  • 10,000 $1.4580
$1.4580 / $4.6133 Buy Now

Part Details for PLT0805Z6041ASTS

PLT0805Z6041ASTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLT0805Z6041ASTS Part Data Attributes:

PLT0805Z6041ASTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PLT0805Z6041ASTS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 57 Weeks
Additional Feature FALME PROOF
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 2.032 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 6040 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for PLT0805Z6041ASTS

This table gives cross-reference parts and alternative options found for PLT0805Z6041ASTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z6041ASTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLT0805Z6041ABWP Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041ABWP
PLT0805Z6041AST5 Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041AST5
PLT0805Z6041BSTF Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041BSTF
PLT0805Z6041ASTF Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041ASTF
PLT0805Z6041BBWP Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041BBWP
PLT0805Z6041ASWI Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041ASWI
PLT0805Z6041ASWS Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041ASWS
PLT0805Z6041ABTF Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041ABTF
PLT0805Z6041ASWP Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041ASWP
PLT0805Z6041BBTS Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6041ASTS vs PLT0805Z6041BBTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT0805Z6041ASTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT0805Z6041ASTS by Vishay Intertechnologies

  • Please alert me when PLT0805Z6041ASTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLT0805Z6041ASTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT0805Z6041ASTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLT0805Z6041ASTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT0805Z6041ASTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT0805Z6041ASTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: