There are no models available for this part yet.
Overview of PLT0805Z8451BBWI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PLT0805Z8451BBWI by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLT0805Z8451BBWI
|
Avnet Americas | Res Thin Film 0805 8.45kOhm 0.1% 1/4W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT0805Z8451BBWI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6250 / $4.0326 | Buy Now |
CAD Models for PLT0805Z8451BBWI by Vishay Intertechnologies
Part Data Attributes for PLT0805Z8451BBWI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FALME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8450 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for PLT0805Z8451BBWI
This table gives cross-reference parts and alternative options found for PLT0805Z8451BBWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z8451BBWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z8451ABT1 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 8450 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z8451BBWI vs PLT0805Z8451ABT1 |
PLT0805Z8451BBT1 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z8451BBWI vs PLT0805Z8451BBT1 |
PLT0805Z8451BBTP | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z8451BBWI vs PLT0805Z8451BBTP |
PLT0805Z8451BBTF | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 8450 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z8451BBWI vs PLT0805Z8451BBTF |
PLT0805Z8451AST1 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 8450 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z8451BBWI vs PLT0805Z8451AST1 |
PLT0805Z8451BSTF | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z8451BBWI vs PLT0805Z8451BSTF |
PLT0805Z8451ABTI | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z8451BBWI vs PLT0805Z8451ABTI |
PLT0805Z8451BSTS | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z8451BBWI vs PLT0805Z8451BSTS |
PLT0805Z8451ABWP | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z8451BBWI vs PLT0805Z8451ABWP |
PLT0805Z8451BSWS | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z8451BBWI vs PLT0805Z8451BSWS |