-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z1001AST5
|
Avnet Americas | Res Thin Film 1206 1kOhm 0.05% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z1001AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $3.4643 | Buy Now |
DISTI #
71-PLT1206Z1001AST5
|
Mouser Electronics | Thin Film Resistors - SMD 400mW 1kOHM 0.05% 1206 5PPM RoHS: Compliant | 0 |
|
$2.6200 / $5.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.6300 | Buy Now |
DISTI #
PLT1206Z1001AST5
|
TTI | Thin Film Resistors - SMD 400mW 1kOHM 0.05% 1206 5PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6200 | Buy Now |
DISTI #
PLT1206Z1001AST5
|
Avnet Americas | Res Thin Film 1206 1kOhm 0.05% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z1001AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $3.4643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT1206Z1001AST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1001AST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PLT1206Z1001AST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1001AST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z1001BST1 | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001BST1 |
PLT1206Z1001ASWP | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001ASWP |
PLT1206Z1001BBWP | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001BBWP |
PLT1206Z1001ABWP | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001ABWP |
PLT1206Z1001ABTI | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001ABTI |
PLT1206Z1001ABWI | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001ABWI |
PLT1206Z1001BSWP | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001BSWP |
PLT1206Z1001BBTI | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001BBTI |
PLT1206Z1001ABTP | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001ABTP |
PLT1206Z1001BSTP | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1001AST5 vs PLT1206Z1001BSTP |