Part Details for PLT1206Z1072ABTF by Vishay Intertechnologies
Overview of PLT1206Z1072ABTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1206Z1072ABTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z1072ABTF
|
Avnet Americas | Res Thin Film 1206 10.7kOhm 0.05% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z1072ABTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $2.1094 | Buy Now |
DISTI #
PLT1206Z1072ABTF
|
Avnet Americas | Res Thin Film 1206 10.7kOhm 0.05% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z1072ABTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $2.1094 | Buy Now |
Part Details for PLT1206Z1072ABTF
PLT1206Z1072ABTF CAD Models
PLT1206Z1072ABTF Part Data Attributes:
|
PLT1206Z1072ABTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1072ABTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PLT1206Z1072ABTF
This table gives cross-reference parts and alternative options found for PLT1206Z1072ABTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1072ABTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z1072ASWP | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072ASWP |
PLT1206Z1072BSTI | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072BSTI |
PLT1206Z1072ABTI | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072ABTI |
PLT1206Z1072BBWP | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072BBWP |
PLT1206Z1072ABTP | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072ABTP |
PLT1206Z1072ASWI | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072ASWI |
PLT1206Z1072ABWI | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072ABWI |
PLT1206Z1072ABWP | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072ABWP |
PLT1206Z1072ASTI | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072ASTI |
PLT1206Z1072BBTI | Fixed Resistor, Thin Film, 0.4W, 10700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1072ABTF vs PLT1206Z1072BBTI |