Part Details for PLT1206Z2001AST5 by Vishay Thin Film
Overview of PLT1206Z2001AST5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLT1206Z2001AST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206-2.0KACT-ND
|
DigiKey | RES SMD 2K OHM 0.05% 0.4W 1206 Min Qty: 1 Lead time: 67 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134 In Stock |
|
$2.6179 / $5.2700 | Buy Now |
Part Details for PLT1206Z2001AST5
PLT1206Z2001AST5 CAD Models
PLT1206Z2001AST5 Part Data Attributes:
|
PLT1206Z2001AST5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z2001AST5
Vishay Thin Film
RES,SMT,THIN FILM,2K OHMS,200WV,.05% +/-TOL,-5,5PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PLT1206Z2001AST5
This table gives cross-reference parts and alternative options found for PLT1206Z2001AST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z2001AST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z2001AST5 | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001AST5 |
PLT1206Z2001BSTP | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001BSTP |
PLT1206Z2001BSWP | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001BSWP |
PLT1206Z2001ASTI | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001ASTI |
PLT1206Z2001ASWI | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001ASWI |
PLT1206Z2001ABTP | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001ABTP |
PLT1206Z2001BBTI | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001BBTI |
PLT1206Z2001BSTI | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001BSTI |
PLT1206Z2001ABWI | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001ABWI |
PLT1206Z2001ABTI | Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z2001AST5 vs PLT1206Z2001ABTI |