There are no models available for this part yet.
Overview of PLT1206Z3321BBT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PLT1206Z3321BBT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLT1206Z3321BBT1
|
Avnet Americas | Res Thin Film 1206 3.32kOhm 0.1% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z3321BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.4750 / $2.1150 | Buy Now | |
DISTI #
71-PLT1206Z3321BBT1
|
Mouser Electronics | Thin Film Resistors - SMD 3.32K OHM .1% 5PPM 2/3W | 0 |
|
$3.2100 | Order Now | |
DISTI #
PLT1206Z3321BBT1
|
TTI | Thin Film Resistors - SMD 3.32K OHM .1% 5PPM 2/3W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2900 / $3.1000 | Buy Now |
CAD Models for PLT1206Z3321BBT1 by Vishay Intertechnologies
Part Data Attributes for PLT1206Z3321BBT1 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FALME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PLT1206Z3321BBT1
This table gives cross-reference parts and alternative options found for PLT1206Z3321BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z3321BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z3321BSTP | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321BSTP |
PLT1206Z3321BBTI | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321BBTI |
PLT1206Z3321BSTS | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321BSTS |
PLT1206Z3321BBWI | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321BBWI |
PLT1206Z3321BBTP | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321BBTP |
PLT1206Z3321BSWS | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321BSWS |
PLT1206Z3321ABT1 | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321ABT1 |
PLT1206Z3321ASTP | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321ASTP |
PLT1206Z3321BSWI | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321BSWI |
PLT1206Z3321BSTI | Fixed Resistor, Thin Film, 0.4W, 3320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3321BBT1 vs PLT1206Z3321BSTI |