Part Details for PLT1206Z9092LBTS by Vishay Intertechnologies
Overview of PLT1206Z9092LBTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1206Z9092LBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z9092LBTS
|
Avnet Americas | Res Thin Film 1206 90.9kOhm 0.01% 2/5W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT1206Z9092LBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7800 / $7.5975 | Buy Now |
DISTI #
PLT1206Z9092LBTS
|
TTI | Thin Film Resistors - SMD 90.9K OHM .01% 5PPM 2/3W Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$5.7400 | Buy Now |
Part Details for PLT1206Z9092LBTS
PLT1206Z9092LBTS CAD Models
PLT1206Z9092LBTS Part Data Attributes
|
PLT1206Z9092LBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z9092LBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for PLT1206Z9092LBTS
This table gives cross-reference parts and alternative options found for PLT1206Z9092LBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z9092LBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z9092LBTI | Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z9092LBTS vs PLT1206Z9092LBTI |
PLT1206Z9092LBWP | Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z9092LBTS vs PLT1206Z9092LBWP |
PLT1206Z9092LSWI | Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z9092LBTS vs PLT1206Z9092LSWI |
PLT1206Z9092LBTP | Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z9092LBTS vs PLT1206Z9092LBTP |
PLT1206Z9092LSTI | Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z9092LBTS vs PLT1206Z9092LSTI |
PLT1206Z9092LBWI | Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z9092LBTS vs PLT1206Z9092LBWI |
PLT1206Z9092LSWP | Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z9092LBTS vs PLT1206Z9092LSWP |
PLT1206Z9092LSTP | Fixed Resistor, Thin Film, 0.4W, 90900ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z9092LBTS vs PLT1206Z9092LSTP |