Part Details for PLT2.5I-C0 by Panduit Corp
Overview of PLT2.5I-C0 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2.5I-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6048
|
Newark | Cable Tie, Blk, 246X3.7Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:246Mm, Cable Tie Width:3.7Mm, Cable Bundle Diameter Max:64Mm, Minimum Loop Tensile Strength:40Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT2.5I-C0 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 25 |
|
$40.5000 / $44.4700 | Buy Now |
DISTI #
298-13850-ND
|
DigiKey | CBL TIE LOCKING BLACK 40LBS 9.7" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1100 In Stock |
|
$0.4064 / $0.4452 | Buy Now |
DISTI #
PLT2.5I-C0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Bag (Alt: PLT2.5I-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.2999 | Buy Now |
DISTI #
644-PLT2.5I-C0
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 1000 |
|
$0.3700 / $0.5200 | Buy Now |
DISTI #
70043862
|
RS | Cable Tie, 9.7"L, weather resistant nylon 6.6, Black | Panduit PLT2.5I-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 3 |
|
$39.8900 / $44.8200 | Buy Now |
DISTI #
72260097
|
RS | Cable Tie, 9.7"L, weather resistant nylon 6.6, Black | Panduit PLT2.5I-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.4290 | RFQ |
DISTI #
PANPLT2.5I-C0
|
Heilind Electronics | Cable Tie, 9.7L (246mm), Intermediate, | Americas - 0 in Stock |
|
$0.3943 / $0.4134 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Black 64mm 178N RoHS: Compliant |
1000 In Stock 8300 Factory Stock |
|
$0.3570 / $0.6683 | Buy Now |
DISTI #
71199283
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 64mm 178N RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2315 | Americas - 3366 |
|
$0.0913 | Buy Now |
DISTI #
59909278
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 64mm 178N RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2123 | Americas - 1000 |
|
$0.4685 / $0.9282 | Buy Now |