Part Details for PLT2.5S-C by Panduit Corp
Overview of PLT2.5S-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2.5S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1315
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:249Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:64Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT2.5S-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$45.6100 / $49.0500 | Buy Now |
DISTI #
298-13853-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 9.8" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1400 In Stock |
|
$0.4508 / $0.5226 | Buy Now |
DISTI #
PLT2.5S-C
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Bag (Alt: PLT2.5S-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$33.5600 | Buy Now |
DISTI #
644-PLT2.5S-C
|
Mouser Electronics | Cable Ties Cable Tie 9.8L Standard NYL RoHS: Compliant | 700 |
|
$0.4500 / $0.7000 | Buy Now |
DISTI #
72260098
|
RS | Cable Tie, 9.8"L, nylon 6.6, Natural | Panduit PLT2.5S-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4370 / $0.4640 | RFQ |
DISTI #
70043863
|
RS | Cable Tie, 9.8"L, nylon 6.6, Natural | Panduit PLT2.5S-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: Package | 0 |
|
$43.3400 / $46.1100 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
PANPLT2.5S-C
|
Heilind Electronics | Cable Tie, 9.8L (249mm), Standard, Nylo | Americas - 0 in Stock |
|
$0.4412 / $0.4626 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 9.8" (249mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
451 In Stock 300 Factory Stock |
|
$0.4894 / $0.7982 | Buy Now |
DISTI #
51661032
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 64mm 222N Package RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1506 | Americas - 400 |
|
$0.6362 / $1.0377 | Buy Now |