Part Details for PLT2.5S-C0 by Panduit Corp
Overview of PLT2.5S-C0 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2.5S-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6050
|
Newark | Cable Tie, Blk, 249X4.8Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:249Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:64Mm, Minimum Loop Tensile Strength:50Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT2.5S-C0 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 28 |
|
$55.8700 / $61.2500 | Buy Now |
DISTI #
75M6016
|
Newark | Cable Tie, Blk, 249X4.8Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:249Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:64Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Panduit PLT2.5S-C0 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$72.6900 / $103.0800 | Buy Now |
DISTI #
298-13854-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS 9.8" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
200 In Stock |
|
$0.4968 / $0.5443 | Buy Now |
DISTI #
PLT2.5S-C0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Bag (Alt: PLT2.5S-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.3666 | Buy Now |
DISTI #
75M6016
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 75M6016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 10 Partner Stock |
|
$72.6900 / $103.0800 | Buy Now |
DISTI #
644-PLT2.5S-C0
|
Mouser Electronics | Cable Ties Cable Tie 9.8L Standard Weat RoHS: Compliant | 976 |
|
$0.4960 / $0.6000 | Buy Now |
DISTI #
70043864
|
RS | Cable Tie, 9.8"L, weather resistant nylon 6.6, Black, PAN-TYPLT Series | Panduit PLT2.5S-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$90.7100 / $103.0800 | RFQ |
DISTI #
72260099
|
RS | Cable Tie, 9.8"L, weather resistant nylon 6.6, Black, PAN-TYPLT Series | Panduit PLT2.5S-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5400 | RFQ |
DISTI #
PANPLT2.5S-C0
|
Heilind Electronics | Cable Tie, 9.8L (249mm), Standard, Weat | Americas - 0 in Stock |
|
$0.4820 / $0.5053 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 9.8" (249mm) length, weather resistant nylon 6.6, black, standard package. RoHS: Compliant |
801 In Stock 6900 Factory Stock |
|
$0.5140 / $0.8010 | Buy Now |