Part Details for PLT2.5S-M by Panduit Corp
Overview of PLT2.5S-M by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PLT2.5S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1316
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:249Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:63.5Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT2.5S-M RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$240.5400 / $282.3200 | Buy Now |
DISTI #
61AC7985
|
Newark | Cable Tie, 249Mm, Nylon 6.6, 50Lb, Nat, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:249Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:64Mm, Minimum Loop Tensile Strength:50Lb, Cable Rohs Compliant: Yes |Panduit PLT2.5S-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$75.4500 / $86.9200 | Buy Now |
DISTI #
298-13855-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 9.8" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
3000 In Stock |
|
$0.2260 / $0.2624 | Buy Now |
DISTI #
PLT2.5S-M
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLT2.5S-M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$176.2800 | Buy Now |
DISTI #
644-PLT2.5S-M
|
Mouser Electronics | Cable Ties NYLON 9.8 50LBS RoHS: Compliant | 268 |
|
$0.2240 / $0.3500 | Buy Now |
DISTI #
70327388
|
RS | Cable Tie, 9.8 (249mm) length, nylon 6.6,Natural | Panduit PLT2.5S-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 / $0.2650 | RFQ |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
PANPLT2.5S-M
|
Heilind Electronics | Cable Tie, 9.8L (249mm), Standard, Nylo | Americas - 0 in Stock |
|
$0.1947 / $0.2041 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 9.8" (249mm) length, nylon 6.6, natural, bulk package. RoHS: Compliant |
2006 In Stock |
|
$0.2353 / $0.2578 | Buy Now |
DISTI #
79050115
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 64mm 222N Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2226 | Americas - 2000 |
|
$0.3059 / $0.3351 | Buy Now |