Part Details for PLT2.5S-M0 by Panduit Corp
Overview of PLT2.5S-M0 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2.5S-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0595
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:249Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:63.5Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT2.5S-M0 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 2 |
|
$262.9600 / $308.6400 | Buy Now |
DISTI #
298-13856-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS 9.8" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.2530 / $0.2863 | Buy Now |
DISTI #
PLT2.5S-M0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: PLT2.5S-M0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1928 | Buy Now |
DISTI #
97B0595
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 97B0595) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Box | 2 Partner Stock |
|
$262.9600 / $308.6400 | Buy Now |
DISTI #
644-PLT2.5S-M0
|
Mouser Electronics | Cable Ties 9.8 LOOP 50LBS BLK WEATHER RESISTANT RoHS: Compliant | 5562 |
|
$0.2390 / $0.2500 | Buy Now |
DISTI #
70327389
|
RS | Cable Tie, 9.8 (249mm) length, weather resistant nylon 6.6,Black | Panduit PLT2.5S-M0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.2860 | RFQ |
DISTI #
PANPLT2.5S-M0
|
Heilind Electronics | Cable Tie, 9.8L (249mm), Standard, Weat | Americas - 1350 in Stock |
|
$0.2130 / $0.2233 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 9.8" (249mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
3000 In Stock |
|
$0.2380 / $0.2807 | Buy Now |
DISTI #
54156782
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 64mm 222N RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2046 | Americas - 3000 |
|
$0.3762 / $0.3899 | Buy Now |
DISTI #
PLT2.5S-M0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: PLT2.5S-M0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1928 | Buy Now |