Part Details for PLT2.5S-M120 by Panduit Corp
Overview of PLT2.5S-M120 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2.5S-M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0186
|
Newark | Cable Tie, 9.8"l (249Mm), Standard, Nylo Rohs Compliant: Yes |Panduit PLT2.5S-M120 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.5780 | Buy Now |
DISTI #
PLT2.5S-M120-ND
|
DigiKey | CABLE TIE, 9.8"L (249MM), STANDA Min Qty: 2000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4894 | Buy Now |
DISTI #
PLT2.5S-M120
|
Avnet Americas | PLT Series Pan-Ty Cable Tie Standard 63.5mm Bundle Diameter 249 x 8.6 x 5.6mm Nylon 12 Black Bulk - Bulk (Alt: PLT2.5S-M120) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3395 | Buy Now |
DISTI #
644-PLT2.5S-M120
|
Mouser Electronics | Cable Ties Cable Tie, 9.8"L (249mm), Standard, Nylo RoHS: Compliant | 0 |
|
$0.4330 / $0.5700 | Order Now |
DISTI #
PANPLT2.5S-M120
|
Heilind Electronics | CABLE TIE, 9.8L 249MM, STANDAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3390 / $0.3960 | Buy Now |
DISTI #
PLT2.5S-M120
|
Avnet Americas | PLT Series Pan-Ty Cable Tie Standard 63.5mm Bundle Diameter 249 x 8.6 x 5.6mm Nylon 12 Black Bulk - Bulk (Alt: PLT2.5S-M120) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3395 | Buy Now |
DISTI #
PLT2.5S-M120
|
Avnet Americas | PLT Series Pan-Ty Cable Tie Standard 63.5mm Bundle Diameter 249 x 8.6 x 5.6mm Nylon 12 Black Bulk - Bulk (Alt: PLT2.5S-M120) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3395 | Buy Now |
DISTI #
000000000005637412
|
Sager | Cable Ties Cable Tie, 9.8L (249mm), Standard, Nylo Min Qty: 2000 | 0 |
|
$0.2972 / $0.3124 | Buy Now |