Part Details for PLT2M-M10 by Panduit Corp
Overview of PLT2M-M10 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2M-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3259
|
Newark | Locking Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Locking Cable Tie Rohs Compliant: Yes |Panduit PLT2M-M10 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 5 |
|
$80.9900 / $89.8900 | Buy Now |
DISTI #
298-10431-ND
|
DigiKey | CBL TIE LOCKING WHITE 18LBS 8" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
27105 In Stock |
|
$0.0792 / $0.0894 | Buy Now |
DISTI #
PLT2M-M10
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 White Bulk - Bag (Alt: PLT2M-M10) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0592 | Buy Now |
DISTI #
94B3259
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 White Bulk - Boxed Product (Development Kits) (Alt: 94B3259) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 5 Partner Stock |
|
$80.9900 / $89.8900 | Buy Now |
DISTI #
644-PLT2M-M10
|
Mouser Electronics | Cable Ties Cable Tie 8.0L Miniature Nyl RoHS: Compliant | 103580 |
|
$0.0840 / $0.1200 | Buy Now |
DISTI #
V36:1790_07002704
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 White 51mm 80N RoHS: Compliant Min Qty: 1675 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2302 | Americas - 3682 |
|
$0.0597 | Buy Now |
DISTI #
70045038
|
RS | Cable Tie, 8.0 (203mm) length, nylon 6.6, White, PAN-TYPLT Series | Panduit PLT2M-M10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 8 |
|
$77.7500 / $89.8900 | Buy Now |
DISTI #
72260113
|
RS | Cable Tie, 8.0 (203mm) length, nylon 6.6, White, PAN-TYPLT Series | Panduit PLT2M-M10 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0810 / $0.0890 | RFQ |
DISTI #
PANPLT2M-M10
|
Heilind Electronics | Cable Tie, 8.0L (203mm), Nyl Miniature, | Americas - 0 in Stock3750 On Order |
|
$0.0654 / $0.0708 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, white. RoHS: Compliant |
6055 In Stock 12000 On Order 1043000 Factory Stock |
|
$0.0539 / $0.0547 | Buy Now |
Part Details for PLT2M-M10
PLT2M-M10 CAD Models
PLT2M-M10 Part Data Attributes
|
PLT2M-M10
Panduit Corp
Buy Now
|
Compare Parts:
PLT2M-M10
Panduit Corp
|
Samacsys Manufacturer | Panduit |