Part Details for PLT2M-M7 by Panduit Corp
Overview of PLT2M-M7 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2M-M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-20131-ND
|
DigiKey | CBL TIE LOCKING PURPLE 18LBS 8" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
2000 In Stock |
|
$0.0902 | Buy Now |
DISTI #
70045034
|
RS | Cable Tie, 8.0 (203mm) length, nylon 6.6,Purple. | Panduit PLT2M-M7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Package | 2 |
|
$42.9400 | Buy Now |
DISTI #
72260119
|
RS | Cable Tie, 8.0 (203mm) length, nylon 6.6,Purple. | Panduit PLT2M-M7 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0553 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, purple. RoHS: Compliant |
1000 In Stock |
|
$0.0577 / $0.1340 | Buy Now |
DISTI #
000000000000629822
|
Sager | Cable Ties Cable Tie 8.0L Miniature Nyl | 0 |
|
Buy Now | |
|
Master Electronics | Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, purple. RoHS: Compliant |
1000 In Stock |
|
$0.0577 / $0.1340 | Buy Now |
Part Details for PLT2M-M7
PLT2M-M7 CAD Models
PLT2M-M7 Part Data Attributes
|
PLT2M-M7
Panduit Corp
Buy Now
|
Compare Parts:
PLT2M-M7
Panduit Corp
|
Samacsys Manufacturer | Panduit |