Part Details for PLT2S-C5 by Panduit Corp
Overview of PLT2S-C5 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6064
|
Newark | Cable Ties,188Mm L, Nylon 6.6, Green, 50Lbs, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Cable Tie Type:Standard, Product Range:-, External Width:4.8Mm Rohs Compliant: Yes |Panduit PLT2S-C5 (Alternate Part Number: 07498354761 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 189 |
|
$28.8400 / $31.6600 | Buy Now |
DISTI #
01C4615
|
Newark | Cable Tie, 188Mm, Nylon 6.6, 50Lb, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Cable Tie Type:Standard, Product Range:Pan-Ty Plt Series Rohs Compliant: Yes |Panduit PLT2S-C5 (Alternate Part Number: 07498354761 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 6 |
|
$27.5400 / $31.0100 | Buy Now |
DISTI #
298-13894-ND
|
DigiKey | CBL TIE LOCKING GREEN 50LBS 7.4" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
2500 In Stock |
|
$0.1714 | Buy Now |
DISTI #
PLT2S-C5
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Green - Bag (Alt: PLT2S-C5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.2026 | Buy Now |
DISTI #
01C4615
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Green - Boxed Product (Development Kits) (Alt: 01C4615) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Box | 6 Partner Stock |
|
$27.5400 / $31.0100 | Buy Now |
DISTI #
644-PLT2S-C5
|
Mouser Electronics | Cable Ties Cable Tie 7.4L (188mm) Std NYL RoHS: Compliant | 1006 |
|
$0.2720 / $0.6000 | Buy Now |
DISTI #
70327434
|
RS | Cable Tie, 7.4 (188mm) length, nylon 6.6, Green | Panduit PLT2S-C5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 / $0.2690 | RFQ |
DISTI #
PANPLT2S-C5
|
Heilind Electronics | Cable Tie, 7.4L (188mm), Standard, Nylo | Americas - 0 in Stock |
|
$0.2665 / $0.2887 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, green, standard package. RoHS: Compliant |
800 In Stock 13700 Factory Stock |
|
$0.2310 / $0.2690 | Buy Now |
DISTI #
000000000000629834
|
Sager | Cable Ties Cable Tie 7.4L (188mm) Std NYL Min Qty: 1000 | 0 |
|
$0.2112 / $0.2665 | Buy Now |
Part Details for PLT2S-C5
PLT2S-C5 CAD Models
PLT2S-C5 Part Data Attributes
|
PLT2S-C5
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-C5
Panduit Corp
|
Samacsys Manufacturer | Panduit |