Part Details for PLT2S-C6 by Panduit Corp
Overview of PLT2S-C6 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6065
|
Newark | Cable Ties,188Mm L, Nylon, Blue, 50Lbs, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit PLT2S-C6 (Alternate Part Number: 07498354762 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$32.4500 / $35.6300 | Buy Now |
DISTI #
298-13895-ND
|
DigiKey | CBL TIE LOCKING BLUE 50LBS 7.4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3009 | Buy Now |
DISTI #
PLT2S-C6
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Blue - Bag (Alt: PLT2S-C6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2026 | Buy Now |
DISTI #
644-PLT2S-C6
|
Mouser Electronics | Cable Ties Cable Tie 7.4L (188mm) Std NYL RoHS: Compliant | 698 |
|
$0.2720 / $0.4500 | Buy Now |
DISTI #
70327438
|
RS | Cable Tie, 7.4 (188mm) length, nylon 6.6,Blue | Panduit PLT2S-C6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.3010 | RFQ |
|
Bisco Industries | 800 |
|
Buy Now | ||
DISTI #
PANPLT2S-C6
|
Heilind Electronics | Cable Tie, 7.4L (188mm), Standard, Nylo | Americas - 0 in Stock |
|
$0.2665 / $0.2887 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, blue, standard package. RoHS: Compliant |
500 In Stock 28100 Factory Stock |
|
$0.2310 / $0.2690 | Buy Now |
DISTI #
51649059
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Blue 48mm 222N Min Qty: 200 Package Multiple: 100 Date Code: 1602 | Americas - 500 |
|
$0.3249 / $0.3488 | Buy Now |
DISTI #
PLT2S-C6
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Blue - Bag (Alt: PLT2S-C6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2026 | Buy Now |
Part Details for PLT2S-C6
PLT2S-C6 CAD Models
PLT2S-C6 Part Data Attributes:
|
PLT2S-C6
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-C6
Panduit Corp
|
Samacsys Manufacturer | Panduit |