Part Details for PLT2S-C702Y by Panduit Corp
Overview of PLT2S-C702Y by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-C702Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3087
|
Newark | Cable Tie, 188Mm L, Fluoropolymer, 50 Lb, Maroon, Cable Tie Material:Ectfe (Ethylene Chlorotrifluoroethylene) Fluoropolymer, Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Cable Tie Type:Standard Rohs Compliant: Yes |Panduit PLT2S-C702Y (Alternate Part Number: 07498344737 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$185.1000 / $207.9200 | Buy Now |
DISTI #
298-13897-ND
|
DigiKey | CBL TIE LOCKING MAROON 50LB 7.4" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
2300 In Stock |
|
$1.8823 / $2.1128 | Buy Now |
DISTI #
PLT2S-C702Y
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Red - Bag (Alt: PLT2S-C702Y) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.4833 | Buy Now |
DISTI #
644-PLT2S-C702Y
|
Mouser Electronics | Cable Ties HALAR CABLE TIE 7.4 RoHS: Compliant | 8612 |
|
$1.9500 / $2.2600 | Buy Now |
DISTI #
70327440
|
RS | Cable Tie, HALAR, Maroon, 7.4 (188mm) length | Panduit PLT2S-C702Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 |
|
$1.9000 / $2.1100 | Buy Now |
DISTI #
PANPLT2S-C702Y
|
Heilind Electronics | Cable Tie, 7.4L (188mm), Standard, Hala | Americas - 0 in Stock |
|
$1.9505 / $2.0448 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4" (188mm) length, standard package. RoHS: Compliant |
1847 In Stock |
|
$1.9200 / $2.0300 | Buy Now |
DISTI #
PLT2S-C702Y
|
TTI | Cable Ties HALAR CABLE TIE 7.4 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.7400 / $1.8900 | Buy Now |
DISTI #
PLT2S-C702Y
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Red - Bag (Alt: PLT2S-C702Y) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.4833 | Buy Now |
DISTI #
000000000001407251
|
Sager | Cable Ties HALAR CABLE TIE 7.4 Min Qty: 200 | 0 |
|
$1.5500 / $1.7600 | Buy Now |
Part Details for PLT2S-C702Y
PLT2S-C702Y CAD Models
PLT2S-C702Y Part Data Attributes:
|
PLT2S-C702Y
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-C702Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |