Part Details for PLT2S-M00 by Panduit Corp
Overview of PLT2S-M00 by Panduit Corp
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B2359
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:47.8Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT2S-M00 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 2 |
|
$114.8500 / $129.9900 | Buy Now |
DISTI #
298-13901-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS 7.4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
5000 In Stock |
|
$0.1176 / $0.1328 | Buy Now |
DISTI #
PLT2S-M00
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT2S-M00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0879 | Buy Now |
DISTI #
94B2359
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 94B2359) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Box | 2 Partner Stock |
|
$114.8500 / $129.9900 | Buy Now |
DISTI #
644-PLT2S-M00
|
Mouser Electronics | Cable Ties Cable Tie 7.4L (188mm) Std Mil RoHS: Compliant | 4948 |
|
$0.1030 / $0.1500 | Buy Now |
DISTI #
V36:1790_07002741
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 48mm 222N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2412 | Americas - 30000 |
|
$0.0999 / $0.1158 | Buy Now |
DISTI #
70327443
|
RS | Cable Tie, 7.4"L, military spec weather resistant nylon 6.6,Black | Panduit PLT2S-M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1505 |
|
$0.1170 / $0.1350 | Buy Now |
|
Bisco Industries | 4587 |
|
Buy Now | ||
DISTI #
PANPLT2S-M00
|
Heilind Electronics | Cable Tie, 7.4L (188mm), Mil Standard, | Americas - 76065 in Stock279000 On Order |
|
$0.0986 / $0.1262 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
12421 In Stock 344000 Factory Stock |
|
$0.1122 / $0.1567 | Buy Now |