Part Details for PLT2S-M120 by Panduit Corp
Overview of PLT2S-M120 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6991
|
Newark | Cable Ties, Cable Tie Material:Nylon 12 (Polyamide 12), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT2S-M120 (Alternate Part Number: 07498355003 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 7 |
|
$248.6200 / $281.4000 | Buy Now |
DISTI #
83T3039
|
Newark | Cable Tie, Nylon12, 188X4.8Mm,pk1000, Cable Tie Material:Nylon 12 (Polyamide 12), Cable Tie Colour:Black, Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Minimum Loop Tensile Strength:40Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT2S-M120 (Alternate Part Number: 07498355003 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$168.3300 / $213.8500 | Buy Now |
DISTI #
298-13906-ND
|
DigiKey | CBL TIE LOCKING BLACK 40LBS 7.4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2497 / $0.2825 | Buy Now |
DISTI #
PLT2S-M120
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Nylon 12 Black Bulk - Bag (Alt: PLT2S-M120) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1903 | Buy Now |
DISTI #
01C6991
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Nylon 12 Black Bulk - Boxed Product (Development Kits) (Alt: 01C6991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 7 Partner Stock |
|
$248.6200 / $281.4000 | Buy Now |
DISTI #
644-PLT2S-M120
|
Mouser Electronics | Cable Ties Cable Tie 7.4L (188mm) Std NYL RoHS: Compliant | 4934 |
|
$0.2010 / $0.2100 | Buy Now |
DISTI #
70045063
|
RS | Pan-Ty locking tie, standard cross section, 7.4 (188mm) length, nylon 12, black | Panduit PLT2S-M120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 4 |
|
$253.2600 / $281.4000 | Buy Now |
DISTI #
72260128
|
RS | Pan-Ty locking tie, standard cross section, 7.4 (188mm) length, nylon 12, black | Panduit PLT2S-M120 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2080 / $0.2490 | RFQ |
DISTI #
PANPLT2S-M120
|
Heilind Electronics | Cable Tie, 7.4L (188mm), Standard, Nylo | Americas - 12 in Stock |
|
$0.2102 / $0.2168 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 12, black, bulk package. RoHS: Compliant |
5003 In Stock 391000 Factory Stock |
|
$0.2000 / $0.2040 | Buy Now |
Part Details for PLT2S-M120
PLT2S-M120 CAD Models
PLT2S-M120 Part Data Attributes
|
PLT2S-M120
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-M120
Panduit Corp
|
Samacsys Manufacturer | Panduit |