Part Details for PLT2S-M2 by Panduit Corp
Overview of PLT2S-M2 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2918
|
Newark | Cable Tie, 188Mm L, Nylon, Red, 50 Lbs, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:47.8Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Panduit PLT2S-M2 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 5 |
|
$117.3900 / $132.8700 | Buy Now |
DISTI #
298-13907-ND
|
DigiKey | CBL TIE LOCKING RED 50LBS 7.4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
53000 In Stock |
|
$0.0761 | Buy Now |
DISTI #
PLT2S-M2
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Red Bulk - Bag (Alt: PLT2S-M2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0900 | Buy Now |
DISTI #
88F2918
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Red Bulk - Boxed Product (Development Kits) (Alt: 88F2918) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 5 Partner Stock |
|
$117.3900 / $132.8700 | Buy Now |
DISTI #
644-PLT2S-M2
|
Mouser Electronics | Cable Ties Cable Tie 7.4L (188mm) Std NYL RoHS: Compliant | 4871 |
|
$0.1220 / $0.1600 | Buy Now |
DISTI #
70327446
|
RS | Cable Tie, 7.4 (188mm) length, nylon 6.6,Red | Panduit PLT2S-M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5200 |
|
$0.1380 / $0.1600 | Buy Now |
DISTI #
PANPLT2S-M2
|
Heilind Electronics | Cable Tie, 7.4L (188mm), Standard, Nylo | Americas - 0 in Stock |
|
$0.0994 / $0.1042 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, red, bulk package. RoHS: Compliant |
5011 In Stock 75000 Factory Stock |
|
$0.1151 / $0.1169 | Buy Now |
|
Quest Components | 880 |
|
$0.2400 / $0.8000 | Buy Now | |
DISTI #
PLT2S-M2
|
TTI | Cable Ties Cable Tie 7.4L (188mm) Std NYL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.0920 / $0.0970 | Buy Now |
Part Details for PLT2S-M2
PLT2S-M2 CAD Models
PLT2S-M2 Part Data Attributes
|
PLT2S-M2
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-M2
Panduit Corp
|
Samacsys Manufacturer | Panduit |