Part Details for PLT2S-M4Y by Panduit Corp
Overview of PLT2S-M4Y by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-M4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3088
|
Newark | Cable Tie, Standard, Ylw, Nylon 6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:47.8Mm, Cable Tie Type:Standard, Product Range:Pan-Ty Series Rohs Compliant: Yes |Panduit PLT2S-M4Y Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 5 |
|
$99.9800 / $116.1000 | Buy Now |
DISTI #
30AK6812
|
Newark | Cabletie, std,7.4In, nyl, y,pk1000 Rohs Compliant: Yes |Panduit PLT2S-M4Y Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$60.5900 / $69.8100 | Buy Now |
DISTI #
298-13911-ND
|
DigiKey | CBL TIE LOCKING YLW 50LBS 7.4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
7000 In Stock |
|
$0.1204 / $0.1359 | Buy Now |
DISTI #
PLT2S-M4Y
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Yellow Bulk - Bag (Alt: PLT2S-M4Y) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0900 | Buy Now |
DISTI #
52K3088
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Yellow Bulk - Boxed Product (Development Kits) (Alt: 52K3088) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 5 Partner Stock |
|
$103.2000 / $116.1000 | Buy Now |
DISTI #
644-PLT2S-M4Y
|
Mouser Electronics | Cable Ties Cable Tie 7.4L (188mm)STD NYL RoHS: Compliant | 300 |
|
$0.1060 / $0.1100 | Buy Now |
DISTI #
V99:2348_07002755
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Yellow 48mm 222N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1811 | Americas - 800 |
|
$0.0170 / $0.0176 | Buy Now |
DISTI #
70327453
|
RS | Cable Tie, 7.4 (188mm) length, nylon 6.6, yellow | Panduit PLT2S-M4Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1360 | RFQ |
|
Bisco Industries | 493 |
|
Buy Now | ||
DISTI #
PANPLT2S-M4Y
|
Heilind Electronics | Cable Tie, 7.4L (188mm), Standard, Nylo | Americas - 626 in Stock |
|
$0.0994 / $0.1042 | Buy Now |
Part Details for PLT2S-M4Y
PLT2S-M4Y CAD Models
PLT2S-M4Y Part Data Attributes:
|
PLT2S-M4Y
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-M4Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |