Part Details for PLT2S-M702 by Panduit Corp
Overview of PLT2S-M702 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-M702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4" (188mm) length, price each |
43 In Stock |
|
$1.2800 / $8.4200 | Buy Now |
|
Master Electronics | Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4" (188mm) length, price each |
43 In Stock |
|
$1.2800 / $8.4200 | Buy Now |