Part Details for PLT9LH-C30 by Panduit Corp
Overview of PLT9LH-C30 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT9LH-C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2878
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:775Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:229Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT9LH-C30 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$137.7800 / $160.2000 | Buy Now |
DISTI #
298-23016-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 2.542' Min Qty: 100 Lead time: 6 Weeks Container: Bulk |
2100 In Stock |
|
$1.4448 / $1.6182 | Buy Now |
DISTI #
PLT9LH-C30
|
Avnet Americas | Cable Accessories Wire Marker Nylon 6.6 Black Roll - Bag (Alt: PLT9LH-C30) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$1.1158 | Buy Now |
DISTI #
66H2878
|
Avnet Americas | Cable Accessories Wire Marker Nylon 6.6 Black Roll - Boxed Product (Development Kits) (Alt: 66H2878) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 2 Partner Stock |
|
$137.7800 / $160.2000 | Buy Now |
DISTI #
644-PLT9LH-C30
|
Mouser Electronics | Cable Ties Cable Tie 30.5L (775mm) Light-Heavy RoHS: Compliant | 0 |
|
$1.4600 / $1.6200 | Order Now |
DISTI #
70043928
|
RS | Cable Tie, 30.5 (775mm) length, heat stabilized nylon 6.6, Black | Panduit PLT9LH-C30 RoHS: Compliant Min Qty: 2 Package Multiple: 100 Container: Package | 0 |
|
$145.7800 / $160.2000 | RFQ |
DISTI #
72260186
|
RS | Cable Tie, 30.5 (775mm) length, heat stabilized nylon 6.6, Black | Panduit PLT9LH-C30 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.3400 | RFQ |
DISTI #
PANPLT9LH-C30
|
Heilind Electronics | Cable Tie, 30.5L (775mm), Light-Heavy, | Americas - 0 in Stock |
|
$1.2324 / $1.3351 | Buy Now |
|
Onlinecomponents.com | Cable Ties Self Locking Nylon 6.6 Black 229mm 534N Roll RoHS: Compliant |
500 In Stock 3200 Factory Stock |
|
$1.4900 / $1.6100 | Buy Now |
DISTI #
65168137
|
Verical | Cable Ties, Self Locking Nylon 6/6 Black 229mm 534N RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2247 | Americas - 500 |
|
$2.0307 / $2.1325 | Buy Now |