Part Details for PLTR2-56MM-PR2 by Bivar Inc
Overview of PLTR2-56MM-PR2 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTR2-56MM-PR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2239-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
480 In Stock |
|
$1.4456 / $3.4300 | Buy Now |
DISTI #
749-PLTR256MMPR2
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 3mm 56mm (2.205in.) RoHS: Compliant | 352 |
|
$1.2000 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5300 | Buy Now |
DISTI #
PLTR2-56MM-PR2
|
TME | Fiber for LED, round, Ø3mm, Front: convex, IP67 Min Qty: 100 | 0 |
|
$1.7900 / $2.5500 | RFQ |