Part Details for PLTR5-24MM-PR1 by Bivar Inc
Overview of PLTR5-24MM-PR1 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5372-20W | Amphenol Communications Solutions | Receptacle,INFINX,6Pair 18 Positionition 24mm,100Ω, w/lossy | |
380-5571-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 24MM,100MΩ, no lossy | |
380-5371-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 24MM,100MΩ, w/lossy |
Price & Stock for PLTR5-24MM-PR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2251-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4429 / $3.7200 | Buy Now |
DISTI #
749-PLTR524MMPR1
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm 24mm (0.945in.) RoHS: Compliant | 0 |
|
$1.0500 / $2.8400 | Order Now |
|
Future Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm 24mm (0.945in.) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.5700 / $1.7900 | Buy Now |
|
Future Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm 24mm (0.945in.) RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.5700 / $1.7200 | Buy Now |
DISTI #
PLTR5-24MM-PR1
|
TME | Fiber for LED, round, Ø5mm, Front: convex, IP67 Min Qty: 1 | 0 |
|
$2.0400 / $6.3800 | RFQ |