There are no models available for this part yet.
Overview of PLTR5-2500-PR1 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for PLTR5-2500-PR1 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-2247-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
99 In Stock |
|
$1.5251 / $3.6200 | Buy Now | |
DISTI #
749-PLTR52500PR1
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm 2.500 (63.5mm) RoHS: Compliant | 0 |
|
$1.1100 / $1.2100 | Order Now | |
Future Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.6300 / $1.7200 | Buy Now | ||
Future Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.6300 / $1.9500 | Buy Now | ||
DISTI #
PLTR5-2500-PR1
|
TME | Fiber for LED, round, Ø5mm, Front: convex, IP67 Min Qty: 100 | 0 |
|
$1.8900 / $2.6900 | RFQ |
CAD Models for PLTR5-2500-PR1 by Bivar Inc
Part Data Attributes for PLTR5-2500-PR1 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
OPTICAL PIPE
|