Part Details for PLTR5-72MM-PR1 by Bivar Inc
Overview of PLTR5-72MM-PR1 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTR5-72MM-PR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0370
|
Newark | Led Light Pipes Ip67Rigid Light Pipe 5Mm 72Mm(2.835In.) |Bivar PLTR5-72MM-PR1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.9400 | Buy Now |
DISTI #
492-2257-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
80 In Stock |
|
$1.5251 / $3.6200 | Buy Now |
DISTI #
749-PLTR572MMPR1
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm 72mm (2.835in.) RoHS: Compliant | 0 |
|
$1.5100 / $3.5400 | Order Now |
|
Future Electronics | Light Pipe Single 5mm Clear Rigid Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.6200 | Buy Now |
DISTI #
PLTR5-72MM-PR1
|
TME | Fiber for LED, round, Ø5mm, Front: convex, IP67 Min Qty: 1 | 0 |
|
$2.1600 / $6.7300 | RFQ |