There are no models available for this part yet.
Overview of PLTR5-72MM-PR2 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for PLTR5-72MM-PR2 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-2273-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
136 In Stock |
|
$1.5251 / $3.6200 | Buy Now | |
DISTI #
749-PLTR572MMPR2
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm 72mm (2.835in.) RoHS: Compliant | 1000 |
|
$1.5200 / $3.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.6200 | Buy Now |
CAD Models for PLTR5-72MM-PR2 by Bivar Inc
Part Data Attributes for PLTR5-72MM-PR2 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
OPTICAL PIPE
|