Part Details for PLTT0603Z5002QGTS by Vishay Intertechnologies
Overview of PLTT0603Z5002QGTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTT0603Z5002QGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3450
|
Newark | Surface Mount Thin Film Resistor, Pltt Series, 50 Kohm, 150 Mw, - 0.02%, 75 V Rohs Compliant: Yes |Vishay PLTT0603Z5002QGTS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$6.0100 / $8.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.4600 | Buy Now |