Part Details for PLTT2512Z1013AGT1 by Vishay Intertechnologies
Overview of PLTT2512Z1013AGT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTT2512Z1013AGT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLTT2512Z1013AGT1
|
Avnet Americas | Res Thin Film 2512 101kOhm 0.05% 1W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLTT2512Z1013AGT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$5.1165 / $7.2030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.9100 | Buy Now |
Part Details for PLTT2512Z1013AGT1
PLTT2512Z1013AGT1 CAD Models
PLTT2512Z1013AGT1 Part Data Attributes
|
PLTT2512Z1013AGT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT2512Z1013AGT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 101000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PLTT2512Z1013AGT1
This table gives cross-reference parts and alternative options found for PLTT2512Z1013AGT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2512Z1013AGT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT2512Z1013AGTS | Fixed Resistor, Thin Film, 1W, 101000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z1013AGT1 vs PLTT2512Z1013AGTS |
PLTT2512Z1013BGT1 | Fixed Resistor, Thin Film, 1W, 101000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z1013AGT1 vs PLTT2512Z1013BGT1 |
PLTT2512Z1013BGT5 | Fixed Resistor, Thin Film, 1W, 101000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z1013AGT1 vs PLTT2512Z1013BGT5 |
PLTT2512Z1013BGTS | Fixed Resistor, Thin Film, 1W, 101000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z1013AGT1 vs PLTT2512Z1013BGTS |