Part Details for PLW5-500 by Bivar Inc
Overview of PLW5-500 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PLW5-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2022-ND
|
DigiKey | LIGHT PIPE PNL 5MM WIDE .500" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1426 In Stock |
|
$1.1480 / $3.1200 | Buy Now |
DISTI #
749-PLW5500
|
Mouser Electronics | LED Light Pipes 5mm Wide Cap Lens .500" Rigid LitePipe RoHS: Compliant | 421 |
|
$0.8300 / $1.7200 | Buy Now |
DISTI #
70979822
|
RS | Light Pipe, Rigid, Panel Mount (Front), 5 mm Wide Capture Lens, .500 in. | Bivar Inc. PLW5-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2000 | Buy Now |
Part Details for PLW5-500
PLW5-500 CAD Models
PLW5-500 Part Data Attributes
|
PLW5-500
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PLW5-500
Bivar Inc
LIGHT PIPE PNL 5MM WIDE .500"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-08-20 | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | OPTICAL PIPE |