Part Details for PLW5-8MM by Bivar Inc
Overview of PLW5-8MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PLW5-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5291
|
Newark | Light Pipe, Rigid, Panel Mount (Front), 5 Mm Wide Capture Lens, 8Mm. |Bivar PLW5-8MM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
492-2028-ND
|
DigiKey | LIGHT PIPE PNL 5MM WIDE LENS 8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$1.1480 / $3.1200 | Buy Now |
DISTI #
749-PLW58MM
|
Mouser Electronics | LED Light Pipes 5mm Wide Cap Lens 8mm Rigid Light Pipe RoHS: Compliant | 840 |
|
$1.1400 / $2.9600 | Buy Now |
DISTI #
70979828
|
RS | Light Pipe, Rigid, Panel Mount (Front), 5 mm Wide Capture Lens, 8mm. | Bivar Inc. PLW5-8MM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.2000 | Buy Now |
DISTI #
PLW5-8MM
|
TME | Fiber for LED, round, Ø5mm, Front: convex Min Qty: 100 | 0 |
|
$1.4000 / $2.0000 | RFQ |
Part Details for PLW5-8MM
PLW5-8MM CAD Models
PLW5-8MM Part Data Attributes
|
PLW5-8MM
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PLW5-8MM
Bivar Inc
LIGHT PIPE PNL 5MM WIDE LENS 8MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-08-20 | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | OPTICAL PIPE |