Part Details for PLW5-9MM-54 by Bivar Inc
Overview of PLW5-9MM-54 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-003LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 9MM | |
380-5332-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, w/lossy | |
380-5432-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,85MΩ, w/lossy |
Price & Stock for PLW5-9MM-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-PLW5-9MM-54-ND
|
DigiKey | LIGHT PIPE RIGID 5.00MM Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8479 | Buy Now |
DISTI #
749-PLW5-9MM-54
|
Mouser Electronics | LED Light Pipes Light Pipe, Rigid, Panel Mount (Front), 5mm IP54, Low Profile Dome Lens, Round Face, 9mm RoHS: Compliant | 0 |
|
$0.7300 / $0.8040 | Order Now |