Part Details for PM2260A25VRJH by Crydom Inc
Overview of PM2260A25VRJH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM2260A25VRJH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8279
|
Newark | Ssr Relay, Panel Mount, Ip20, 600Vac/25A, 90-280V |Sensata/crydom PM2260A25VRJH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2900 | Buy Now |
DISTI #
PM2260A25VRJH-ND
|
DigiKey | RELAY SSR 600V 25A PNL MNT Min Qty: 20 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.8300 | Buy Now |
DISTI #
70718674
|
RS | PM SSR 600VAC/25A, 90-280VAC/DC In, RN, C.Conf, Screw Out, Spring In, Pad | Sensata - Crydom PM2260A25VRJH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5700 | RFQ |
DISTI #
CRYPM2260A25VRJH
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Contactor Configuration - 90-280 VAC/VDC Control Voltage Range - 25 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Instantaneous Turn-On - Thermal Pad - Spring Terminal - Panel Mount. RoHS: Compliant | 0 |
|
$67.9100 / $99.0000 | Buy Now |
DISTI #
PM2260A25VRJH
|
TME | Relay: solid state, Ucntrl: 90÷280VAC,90÷280VDC, 25A, 48÷600VAC Min Qty: 1 | 0 |
|
$65.8200 / $72.4000 | RFQ |
DISTI #
000000000005422470
|
Sager | Solid State Relays - Industrial Mount 25A 90-280VAC/DC 600VAC .5-3HP kW Min Qty: 20 | 0 |
|
$66.8900 / $70.7100 | Buy Now |
|
Master Electronics | Solid State Relay - Contactor Configuration - 90-280 VAC/VDC Control Voltage Range - 25 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Instantaneous Turn-On - Thermal Pad - Spring Terminal - Panel Mount. RoHS: Compliant | 0 |
|
$67.9100 / $99.0000 | Buy Now |