Part Details for PM254V-FD-12-54-H85 by XFCN
Overview of PM254V-FD-12-54-H85 by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM254V-FD-12-54-H85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 2.54mm ˫�� 3A 54P -40��~+105�� Straight 2x27P 8.5mm Top Square Holes Plugin,P=2.54mm Female Headers ROHS | 1154 |
|
$0.2973 / $0.4235 | Buy Now |