Part Details for PM25S-048-314 by Analog Devices Inc
Overview of PM25S-048-314 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM25S-048-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9160
|
Newark | Goot Motor, 2Vdc, 2Ohm, 1A Rohs Compliant: Yes |Trinamic/analog Devices PM25S-048-314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3515670
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.6873 / $12.0251 | Buy Now |
DISTI #
3515670
|
Farnell | GOOT MOTOR, 2VDC, 2OHM, 1A RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$16.0581 / $17.0876 | Buy Now |
|
Symmetry Electronics | Perm Magnet Step Motor, 2V, 0.8Ncm Min Qty: 1 | 0 |
|
$15.0000 | Buy Now |