There are no models available for this part yet.
Overview of PM3-P1522-10.00 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM3-P1522-10.00 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W0177
|
Newark | Panel Mount Indicator, Led, 8.4Mm, White,, Led Color:White, Led Mounting:Panel Mount, Forward Current If:-, Length:10", Forward Voltage:-, Wavelength Typ:-, Luminous Intensity:-, Light Pipe Design:Round, Product Range:- Rohs Compliant: Yes |Bivar PM3-P1522-10.00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now | |
DISTI #
492-1595-ND
|
DigiKey | PANEL MOUNT INDICATORS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
360 In Stock |
|
$5.1400 / $7.6500 | Buy Now | |
DISTI #
749-PM3-P1522-10.00
|
Mouser Electronics | LED Light Pipes IP67 Rtd Sealed PMI 8.4mm Diffused Lens RoHS: Compliant | 0 |
|
$5.3900 / $10.8700 | Order Now | |
DISTI #
70535707
|
RS | Pnl-Mnt FleXible Light Pipe Indicators,1.5mm Fiber Optic Core,8.4mm Diffused | Bivar Inc. PM3-P1522-10.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $7.3700 | RFQ | |
Future Electronics | Light Pipe Assembly Flexible 1.5 mm Fiber Optic Core 8.4 mm Diffused Lens 10 in RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$6.3900 | Buy Now |
CAD Models for PM3-P1522-10.00 by Bivar Inc
Part Data Attributes for PM3-P1522-10.00 by Bivar Inc
PM3-P1522-10.00
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
PM3-P1522-10.00Bivar IncVS
-