Part Details for PM3-P1522-8.00 by Bivar Inc
Overview of PM3-P1522-8.00 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM3-P1522-8.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM3-P1522-8.00-ND
|
DigiKey | PANEL MOUNT INDICATOR Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.0716 | Buy Now |
DISTI #
749-PM3-P1522-8.00
|
Mouser Electronics | LED Light Pipes IP67 Rated Sealed Panel Mount Flexible Light Pipe Indicators, 1.5mm Fiber Optic Core, 5.9mm Diffused Lens, 8.0 in. RoHS: Compliant | 130 |
|
$5.7300 / $10.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$5.1100 | Buy Now |