Part Details for PM3-PRRD by Bivar Inc
Overview of PM3-PRRD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM3-PRRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM3-PRRD-ND
|
DigiKey | PNL MNT RED 5.8MM LENS NO WIRE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6446 | Buy Now |
DISTI #
749-PM3PRRD
|
Mouser Electronics | LED Panel Mount Indicators Red 5.8mm Metal Panel Mnt Ind RoHS: Compliant | 0 |
|
$9.5400 / $9.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$8.6700 | Buy Now |
Part Details for PM3-PRRD
PM3-PRRD CAD Models
PM3-PRRD Part Data Attributes
|
PM3-PRRD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM3-PRRD
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 48 V | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 120 deg |