Part Details for PM3BWDW10.0-CC by Bivar Inc
Overview of PM3BWDW10.0-CC by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM3BWDW10.0-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM3BWDW10.0-CC-ND
|
DigiKey | IND PNL MT 3MM BLUE DIFF LENS Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7344 | Buy Now |
DISTI #
749-PM3BWDW10.0-CC
|
Mouser Electronics | LED Panel Mount Indicators Standard Panel Mount Indicators, 2 Leaded, 3mm Blue LED with Diffused Lens, 10 in. Wire, .100 Connector. RoHS: Compliant | 0 |
|
$2.5200 / $4.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1000 | Buy Now |
Part Details for PM3BWDW10.0-CC
PM3BWDW10.0-CC CAD Models
PM3BWDW10.0-CC Part Data Attributes
|
PM3BWDW10.0-CC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM3BWDW10.0-CC
Bivar Inc
IND PNL MT 3MM BLUE DIFF LENS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 268.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 40 deg |