Part Details for PM3HDLW19.0-NS by Bivar Inc
Overview of PM3HDLW19.0-NS by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM3HDLW19.0-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3088
|
Newark | Panel Mount Led Assembly, 3 Mm He Red Led W\\ Diffused Lens, 19 In. Wire,/Bag |Bivar PM3HDLW19.0-NS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.7100 | Buy Now |
DISTI #
749-PM3HDLW19.0-NS
|
Mouser Electronics | LED Panel Mount Indicators 3mm Panel Mnt HE Red Diff Lens 19in Wire RoHS: Compliant | 0 |
|
$0.8450 / $0.9150 | Order Now |
DISTI #
70535700
|
RS | Panel Mount LED Assembly 3 mm HE Red LED w Diffused Lens 19 in. Wire | Bivar Inc. PM3HDLW19.0-NS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.1400 | Buy Now |
Part Details for PM3HDLW19.0-NS
PM3HDLW19.0-NS CAD Models
PM3HDLW19.0-NS Part Data Attributes
|
PM3HDLW19.0-NS
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM3HDLW19.0-NS
Bivar Inc
LED ASSY PNL 3MM HER DIFF LENS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 45 deg |