Part Details for PM4-C1522-14.00 by Bivar Inc
Overview of PM4-C1522-14.00 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1522CMS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1522IS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1522CS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv |
Price & Stock for PM4-C1522-14.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM4-C1522-14.00-ND
|
DigiKey | FLEX LIGHT PIPE IND Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.0963 | Buy Now |
DISTI #
749-PM4-C1522-14.00
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 1.5mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 14.0in. Length, RoHS: Compliant | 0 |
|
$3.7900 / $7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.1500 | Buy Now |
DISTI #
PM4-C1522-14.00
|
TME | Fiber for LED, round, Ø4.2mm, Front: flat, flexible Min Qty: 100 | 0 |
|
$3.6800 / $5.2600 | RFQ |