There are no models available for this part yet.
Overview of PM4-C1522-5.40 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1522CMS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1522IS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1522CS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv |
Price & Stock for PM4-C1522-5.40 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PM4-C1522-5.40-ND
|
DigiKey | FLEX LIGHT PIPE IND Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9908 | Buy Now | |
DISTI #
749-PM4-C1522-5.40
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 1.5mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 5.4in. Length, RoHS: Compliant | 0 |
|
$1.8700 / $3.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5300 | Buy Now | ||
DISTI #
PM4-C1522-5.40
|
TME | Fiber for LED, round, Ø4.2mm, Front: flat, flexible Min Qty: 100 | 0 |
|
$1.7900 / $2.5600 | RFQ |
CAD Models for PM4-C1522-5.40 by Bivar Inc
Part Data Attributes for PM4-C1522-5.40 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
OPTICAL PIPE
|