There are no models available for this part yet.
Overview of PM5-B5W3.4V by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PM5-B5W3.4V by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-1410-ND
|
DigiKey | PANEL MOUNT ASSEMBLY WHITE, 5MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.6058 | Buy Now | |
DISTI #
749-PM5-B5W3.4V
|
Mouser Electronics | LED Panel Mount Indicators IP67 Ni Wht 5.1mm 414mcd 120deg Smoked RoHS: Compliant | 0 |
|
$26.6700 | Order Now | |
DISTI #
70535856
|
RS | Sealed Metal Pnl-Mnt Indicators Nickel Plated Brass 5.1mm Smoked Lens White LED | Bivar Inc. PM5-B5W3.4V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0300 / $28.2800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$25.1400 | Buy Now |
CAD Models for PM5-B5W3.4V by Bivar Inc
Part Data Attributes for PM5-B5W3.4V by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
3.4 V
|
Lens Type
|
SMOKED
|
Luminous Intensity-Nom
|
414.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.5 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
3 V
|
Shape
|
CYLINDRICAL
|
Size
|
5.1 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
120 deg
|